Draper 77171 0.6mm Mild Steel Mig Wire - 700g

Draper 77171 0.6mm Mild Steel Mig Wire - 700g

MPN
77171
Brand
Draper
EAN-13
5010559771714
Order Code
91-6260
Country of Origin
United Kingdom

Discontinued


Copper-coated mild steel MIG welding wire for welding mild and medium tensile steel.


  • Wire diameter: 0.6mm
  • Spool weight: 700g
  • For impact toughness down to -20°C
  • For use with Draper MIG welders and other manufacturers similar machines
  • Manufactured by SIF for Draper Tools
  • Manufactured to EN440 G3Sil (BS2901:A18)
  • Draper type 77171
Diameter 0.6mm
Material Mild steel
Weight 0.7kg

Trustpilot