Draper 76759 Torch Lantern With Battery & Krypton Bulb

Order Code:

91-7193

Brand: Draper MPN: 76759 EAN-13: 5010559767595

Discontinued


Get ready for the dark nights with this Draper Krypton torch complete with 6V battery!

The Draper 76759 torch is fitted with a Krypton bulb that is 70% brighter than a conventional bulb, making the torch extremely useful in many situations, such as the home, garden, car, or for walking home in the dark. It has a tough, impact-resistant ABS housing and an adjustable stand that keeps your hands free. The Draper 76759 torch has a water-resistant housing and comes complete with a 6 volt PJ996 type battery.


  • Supplied complete with PJ996 battery
  • Impact-resistant ABS housing
  • Stand for hands-free operation
  • Krypton bulb is 70% brighter than a conventional bulb
  • Water-resistant housing
  • Rubber O-ring seals the lens cover to the body
  • Wrist strap
  • Weighs only 342g (without battery)
  • Draper type 76759
Impact-resistant ABS housing
Water-resistant housing

Trustpilot