Draper 76379 225 x 50mm Masons Bolster

MPN
76379
Brand
Draper
EAN-13
5010559763795
Order Code
91-3667
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 213 in stock

A stone masons bolster chisel with ground cutting edges and octagonal shank. Ideal for cutting stone.


  • Blade width: 50mm
  • Length: 225mm
  • Generally in accordance with BS3066:1995
  • Draper type 76379
Type Bolster
Blade Width 50mm
Number of Pieces 1
Length 225mm

Reviews

Be the first to submit a review

Trustpilot