Draper 76234 Large Patio Set Cover - 2780 x 2040 x 1060mm

MPN
76234
Brand
Draper
EAN-13
5010559762347
Order Code
91-6814
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.49 £28.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,123 in stock

Ideal for patio tables with oval ends and up to eight chairs. Heavy duty polyethylene with steel plated eyelets. Polybag with header.


Type Patio Set Cover
Height 1.06m
Length 2.78m
Width 2.04m

Reviews

Be the first to submit a review

Trustpilot