Draper 76232 Circular Patio Set Cover - 1900 x 800mm

MPN
76232
Brand
Draper
EAN-13
5010559762323
Order Code
91-6813
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £12.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 201 in stock

Ideal for circular tables and up to seven chairs. Heavy duty polyethylene with steel plated eyelets. Polybag with header.


Type Patio Set Cover
Height 800mm
Length 1.9m
Width 1.9m

Reviews

Be the first to submit a review

Trustpilot