Draper 76231 Garden Bench/seat Cover 1900 x 650 x 960mm

MPN
76231
Brand
Draper
EAN-13
5010559762316
Order Code
91-6811
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 52 in stock

Heavy duty polyethylene with steel plated eyelets. Polybag with header.


Type Bench & Seating Cover
Height 960mm
Length 1.9m
Width 650mm

Reviews

Be the first to submit a review

Trustpilot