Draper 76230 Outdoor Table Cover - 1000 x 750mm

MPN
76230
Brand
Draper
EAN-13
5010559762309
Order Code
91-6812
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 274 in stock

Heavy duty polyethylene with steel plated eyelets.


Type Patio Set Cover
Height 750mm
Length 1m
Width 1m

Reviews

Be the first to submit a review

Trustpilot