Draper 76228 Barbecue Cover - 1500 X1000 x 1250mm

MPN
76228
Brand
Draper
EAN-13
5010559762286
Order Code
91-6809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £10.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

Heavy duty polyethylene with steel plated eyelets. Polybag with header.


Type Barbeque Cover
Height 900mm
Length 1.5m
Width 1.25m

Reviews

Be the first to submit a review

Trustpilot