Draper 76222 Barbecue Cover - 900 x 600 x 900mm

MPN
76222
Brand
Draper
EAN-13
5010559762224
Order Code
91-6808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 615 in stock

Heavy duty polyethylene with steel plated eyelets. Polybag with header.


Type Barbeque Cover
Height 900mm
Length 900mm
Width 600mm

Reviews

Be the first to submit a review

Trustpilot