Draper 73035 9 Piece Draper Tx Star 1/2 Ball End Key Set

MPN
73035
Brand
Draper
EAN-13
5010559730353
Order Code
91-1072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 85 in stock

Keys with ball end on the long arm and conventional ends on short arm. The ball type hexagon tip allows the key to be used up to 15° angle from the screwhead recess. Chrome vanadium steel hardened and tempered with satin finish. Held in plastic storage holder with belt clip. Display packed.

Draper TX-STAR products are compatible with †Torx fixing systems

†Torx is the registered trademark of Camcar/Textron Inc.


  • Contents: T10, T15, T20, T25, T27, T30, T40, T45 and T50.
Type Ball end Torx
Number of Pieces 9
Torx Key Size Various
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot