Draper 72376 Micro Tube Bender 8, 10 & 12mm

MPN
72376
Brand
Draper
EAN-13
5010559723768
Order Code
91-4164
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 229 in stock

For use with soft copper tubes. Anodized aluminium guide with 0, 30, 60, 90, 120, 150 and 180° markings. Rollers manufactured from diecast aluminium. Steel handles with PVC grips. Display carton.


  • Suitable for 8, 10 or 12mm outside diameter tubes
  • Draper type 72376
Type Pipe bender
Pipe Diameter 8, 10, 12mm

Reviews

Be the first to submit a review

Trustpilot