Draper 71420 230V 100W Soldering Gun Kit

MPN
71420
Brand
Draper
EAN-13
5010559714209
Order Code
91-4106
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Kit Soldering tip
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Comprising soldering gun with BS approved 3 pin plug (3A) and 1.2M (approx.) cable, two spare tips, tube of solder and flux. Packed in blow mould case with display sleeve.


Type Kit
Wattage 100W
Voltage 230V
Cable Length 1.2m
Tip Type Soldering gun

Reviews

Be the first to submit a review

Trustpilot