Draper 71415 230V 25W Soldering Kit

MPN
71415
Brand
Draper
EAN-13
5010559714155
Order Code
91-4104
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 394 in stock

Comprising 25W soldering iron with BS approved 3 pin plug and 1.2M (approx.) cable, straight tip, tube of solder, bent tip, tweezers, stand and sponge. Display packed.

Manufactured to BS EN 60335-2-45 Specifications


Type Kit
Wattage 25W
Voltage 230V
Cable Length 1.2m
Tip Type Straight

Reviews

Be the first to submit a review

Trustpilot