Draper 71172 Twin Suction Cup Lifter

MPN
71172
Brand
Draper
EAN-13
5010559711727
Order Code
91-1141
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 334 in stock

A twin-cup suction lifter for the easy lifting of smooth flat surfaced materials like glass, windscreens, marble, etc.


  • Manufactured from tough plastic with rubber suction cups
  • Suction cups 118mm diameter
  • Maximum lift 40kg
  • Safe working load (S.W.L.) 20kg
  • Draper type 71172
Type Suction lifter
Capacity 40kg
Size 118mm
Suction cups 118mm diameter

Reviews

Be the first to submit a review

Trustpilot