Draper 70824 1/4" BSP Combined Filter/Regulator/Lubricator Unit

MPN
70824
Brand
Draper
EAN-13
5010559708246
Order Code
92-4918
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 155 in stock

Designed to control output air pressure, eliminate moisture and contaminants from airflow and to lubricate tools during use.

The main body of this unit is aluminium with polished silver finish.

The gauge has steel casing and is duel-marked with psi and Mpa.

Steel screw-on transparent bowl.

Manual/semi-automatic drain, fitted with 40-micron filter.

Complete with wall bracket.

  • Inlet/outlet thread: 1/4" BSP
  • Max. inlet pressure: 145psi
  • Working temperature range: 5-60℃
  • Filtration element: 40um
  • Dimensions: 214 x 170 x 97mm
  • Weight: 0.98kg
Type Filter/Regulator/Lubricator
Dimensions 214 x 170 x 97mm

Reviews

Be the first to submit a review

Trustpilot