Draper 70548 12/24V Battery Charger, 8 - 16A Manufacturers P/N - 70548

MPN
70548
Brand
Draper
EAN-13
5010559705481
Order Code
92-4911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 59 in stock

Microprocessor controlled battery charger suitable for lead-acid, Gel, AGM and MF batteries.

Fitted with a large easy to read LCD screen and a mode selection control panel, polarity protection, onboard power cord storage, clamp holder and 2 x USB ports.

The rugged housing helps protect the internal microprocessor and is fitted with heavy-duty carry handles.

  • Charging output: 12/24V
  • Input: 230V - 13A
  • Charging current effective: 2A, 5A, 8A @24V /2A, 5A, 8A, 16A @ 12V
  • Charging current (average): 2A, 5A, 8A @24V /2A, 5A, 8A, 16A @ 12V
  • Dimensions: 305 x 195 x 110mm
  • Weight: 2.1kg
Input 230V - 13A

Reviews

Be the first to submit a review

Trustpilot