Draper 70485 Multi-Tool Blade Set (20 Piece)

MPN
70485
Brand
Draper
EAN-13
5010559704859
Order Code
91-7819
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.81
10+ £30.57
50+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

20-piece set comprising of the most popular oscillating multi-tool blades. Designed for cutting ferrous and non-ferrous metal, wood, plastic and plasterboard. There is also a scraper and blades included for removing grout and mortar. The sanding sheets are suitable for a wide range of surfaces. Universal fitting for use with Draper and other manufacturers’ oscillating multi-tools.

  • Contents:
  • 1x 34mm plunge cutting blade
  • 1 x 34mm triple ground cutting blade
  • 1 x 44mm plunge cutting blade
  • 1 x 68mm cutting
  • 1 x 68mm triple ground cutting blade
  • 1 x 88mm circular cutting blade
  • 1 x 78mm carbide rasp
  • 1 x 64mm carbide cutting blade
  • 1 x 80 x 80 x 80mm abrasive backing pad
  • 10 x 80x80x80mm aluminium oxide sanding sheets (5 x 80grit & 5 x 120grit)
  • 1 x scraper blade
Type Multi Tool Oscillating

Reviews

Be the first to submit a review

Trustpilot