Draper 70433 230V Floor Fan, 18"/450mm, 120W Manufacturers P/N - 70433

Order Code:

92-4877

Brand: Draper MPN: 70433 EAN-13: 5059482015984
Qty Unit Price (Ex VAT)
1+ £70.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This 18" high-velocity floor fan has a powerful copper motor to move large volumes of air.

The fan has a metal cage, aluminium precision blades and a three-speed push-button control.

With a stable base and tilt function to direct airflow, the fan is ideal for home, work or gym.

  • Voltage: 230V 
  • Frequency: 50Hz 
  • Rated input: 120W 
  • No. of speeds: 3
  • Speed: low, med, high
  • Dimensions: W 54 x H 54.5 x D 19cm 
  • Weight: 5.17kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot