Draper 70328 12V Drill Driver, 1 x 1.5Ah Battery, 1 x Fast Charger

MPN
70328
Brand
Draper
EAN-13
5059482015755
Order Code
92-4862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Part of the 12V interchangeable multi-tool battery system.

This compact 12V cordless drill driver features a 2-speed gearbox, 21 torque settings (maximum torque 30Nm), spindle lock and a 10mm keyless chuck.

It has a variable speed with an electronic brake and forward/reverse.

It is fitted with an LED worklight and has a battery level indicator.

There is also a handy belt clip.

Supplied inside a blow moulded storage case with a 12V 1.5Ah Li-ion battery and charger.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: 1 x 12V 1.5Ah Li-ion battery
  • Charger type: 12V 2A Fast charger
  • Drill capacity: 25mm (wood), 10mm (mild steel)
  • Maximum torque: 30Nm
  • No load speed: 0-1,300r/min
  • Supplied in case: Yes
  • Weight: 1.02kg

Reviews

Be the first to submit a review

Trustpilot