Draper 70326 12V Fast Charger Manufacturers P/N - 70326

MPN
70326
Brand
Draper
EAN-13
5059482015748
Order Code
92-4861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 165 in stock

Part of the 12V interchangeable multi-tool battery system.

It is compatible with 1.5Ah and 4.0Ah Draper 12V Li-ion batteries (available separately).

Capable of charging a 1.5Ah 12V Li-ion battery in 60 minutes.

The Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Voltage: 230V
  • Power: 35W
  • Output voltage: 12V
  • Current: 2A
  • Charging time 1.5Ah: 60 mins
  • Charging time 4.0Ah: 155 mins

Reviews

Be the first to submit a review

Trustpilot