Draper 70277 12V Car Polisher (Sold Bare) Manufacturers P/N - 70277

MPN
70277
Brand
Draper
EAN-13
5059482015663
Order Code
92-4851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £39.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Part of the 12V interchangeable multi-tool battery system.

This 12V cordless car polisher features a 2-speed gearbox, variable speed with electronic brake, spindle lock trigger safety lock button and LED battery charge indicator.

Hook and loop.

Compact and lightweight design.

Supplied with auxilliary handle, 110mm wool polishing pad, 80mm soft and medium sponge and 74mm backing pad.

12V Li-ion batteries and charger available separately.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: Sold separately
  • Charger type: Sold separately
  • Size: 5/16" thread
  • No load speed: 0-7,500rpm
  • Supplied in case: No
  • Weight: 670g
Size 5/16" thread

Reviews

Be the first to submit a review

Trustpilot