Draper 70258 12V Drill Driver (Sold Bare) Manufacturers P/N - 70258

Order Code:

92-4846

Brand: Draper MPN: 70258 EAN-13: 5059482015632

Discontinued


Part of the 12V interchangeable multi-tool battery system.

This compact 12V cordless drill driver features a 2-speed gearbox, 21 torque settings (maximum torque 30Nm), spindle lock and a 10mm keyless chuck.

It has a variable speed with an electronic brake and forward/reverse.

It is fitted with an LED worklight and has a battery level indicator.

There is also a handy belt clip.

12V Li-ion batteries and charger sold separately.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: Sold separately
  • Charger type: Sold separately
  • Drill capacity: 25mm (wood), 10mm (mild steel)
  • Maximum torque: 30Nm
  • No load speed: 0-1,300r/min
  • Supplied in case: No
  • Weight: 1.02kg

Trustpilot