Part of the 12V interchangeable multi-tool battery system.
The 12V cordless combi drill features a 2-speed gearbox, 21 torque settings, spindle lock and a 10mm keyless chuck.
While the 12V cordless impact driver has a 1/4" hex.
quick release collet.
Both power tools feature variable speed with an electronic brake, forward/reverse, LED worklight and battery level indicator.
They are also compact and lightweight, fitted with a belt clip.
Supplied inside a blow moulded storage case with two 12V 1.5Ah Li-ion batteries and a 12V fast charger.
Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.
It is also fully compatible with the Draper Storm Force® 10.8V series.
- Battery: 12V Li-ion
- Batteries per item: 2 x 12V 1.5Ah Li-ion batteries
- Charger type: 12V 2A Fast charger
- Supplied in case: Yes