Draper 70256 12V Combi Drill, 1 x 1.5Ah Battery, 1 x Fast Charger

MPN
70256
Brand
Draper
EAN-13
5059482015618
Order Code
92-4844
Country of Origin
China

Discontinued by Manufacturer


Part of the 12V interchangeable multi-tool battery system.

This compact 12V cordless combi drill features a 2-speed gearbox, 21 torque settings (maximum torque 30Nm), spindle lock and a 10mm keyless chuck.

It has a variable speed with an electronic brake and forward/reverse function.

It is fitted with an LED worklight and has a battery level indicator.

There is also a handy belt clip.

Supplied inside a blow moulded storage case with a 12V 1.5Ah Li-ion battery and 12V fast charger.

Draper 12V interchangeable battery system allows you to combine one battery with any of the tools within the 12V series.

It is also fully compatible with the Draper Storm Force® 10.8V series.

  • Battery: 12V Li-ion
  • Batteries per item: 12V 1.5Ah Li-ion battery
  • Charger type: 12V 2A Fast charger
  • Drill capacity: 25mm (wood), 10mm (mild steel and masonry)
  • Maximum torque: 30Nm
  • No load speed: 0-1,300rpm
  • Impact rate: 0-19,500bpm
  • Supplied in case: Yes
  • Weight: 1.11kg
Impact Rate 0-19,500bpm

Trustpilot