Draper 68476 Digital Multimeter

MPN
68476
Brand
Draper
EAN-13
5010559684762
Order Code
91-7731
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 382 in stock

Measures AC/DC voltage, DC current and resistance with 20 position rotary function and range selector. Battery check facility. Test probes, leads and battery included. Display packed.

  • DC voltage 200mV, 2000mV, 20V, 200V, 500V (acc. ±5% of full scale)
  • AC voltage 200, 500V (acc. ±5% of full scale)
  • DC current 200uA, 20mA, 200mA (acc. ±5% of full scale)
  • Resistance - ohms 200Ω, 2000Ω, 20kΩ, 200kΩ, 2000kΩ (acc: ±1.5% )
  • Size 70 x 24 x 126mm
  • Weight 150g
  • Battery 1 x PP3
Type Multimeters
Battery 1 x PP3
Size 70 x 24 x 126mm

Reviews

Hard to read

We use these for A level students in physics labs. These are not easy to read because the printing is in black on blue. The fuses on the 5A DC blow and are soldered to the circuit board so a pain to replace. The fuses on the 200mA are replaceable, as usual. Our old multimeters are clearer and the high current circuit is 10A AC and DC so significantly better.

Reviewed by: Alice Chandler

Trustpilot