Draper 68316 Metal Base Floor Head Manufacturers P/N - 68316

Image Representative of Range

Draper 68316 Metal Base Floor Head Manufacturers P/N - 68316

MPN
68316
Brand
Draper
EAN-13
5010559683161
Order Code
92-4803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Designed to pick up wet and dry material making the unit ideally suited for workshop and garage use.

The stainless steel tank provides a robust collection shell which is fitted with a external power supply enabling the vacuum to be used with various power tools.

5m (approx.) cable and approved plug.

Fitted with on-board tool storage facility, castors for easy movability, carry handle, large drain plug, quick release clasps, dust clearing button and blower feature.

Supplied with the following; Telescopic metal tube 2M suction hose Foam Filter/Cloth filter/Dust bag Dual action floor brush Cloth Filter Round brush Crevice tool Metal base floor headAll accessories are 35mm diameter.

Compatible With Draper

Reviews

Be the first to submit a review

Trustpilot