Draper 68261 15m x 12mm Bore Perforated Soaker Hose

MPN
68261
Brand
Draper
EAN-13
5010559682614
Order Code
91-6861
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

A 12mm diameter perforated sprinkler hose designed to be laid permanently in garden borders to irrigate plants as required. The hose lays on or under the garden soil and water seeps through the holes to irrigate the surrounding area.


  • Length: 15m
  • Diameter: 12mm
  • Supplied with two-way coupling and two ½in. hose connectors, one with water stop
  • Draper type 68261
Type Soaker
Length 15m
Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot