Draper 65500 75mm Dia. Swivel Bolt Fixing Nylon Wheel - S.w.l. 70kg

Image Representative of Range

Draper 65500 75mm Dia. Swivel Bolt Fixing Nylon Wheel - S.w.l. 70kg

MPN
65500
Brand
Draper
EAN-13
5010559655007
Order Code
91-4892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 67 in stock

12mm diameter swivel bolt fixing. Quiet running, will not damage floors and have good load carrying capacity. Sold in polybags with label.


Type Swivel castor
Diameter 75mm
Load Capacity 70kg
Tread Material Nylon

Reviews

Be the first to submit a review

Trustpilot