Draper 65069 Storm Force Compact 75mm Composite Air Sander

MPN
65069
Brand
Draper
EAN-13
5010559650699
Order Code
91-7345
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This low noise, low vibration compact air sander from the Storm Force range by Draper has a lightweight casing made from the latest composite plastics.


  • High speed mechanism ensures greater stock removal
  • Rotating air inlet
  • High-tech 2-speed motor activated by trigger for ultimate flexibility
  • Comfortable ergonomic handle
  • Pad size 75mm
  • Free speed 16000rpm
  • Operating air pressure 90psi
  • Average air consumption 113l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Weight 660g
  • Manufacturer's part 65069

Suitable for use with a centralised dust extraction system.
Type Compact air sander
Rotating air inlet

Reviews

Be the first to submit a review

Trustpilot