Draper 65059 Storm Force 50mm Mini Air Sander

MPN
65059
Brand
Draper
EAN-13
5010559650590
Order Code
91-7344
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This low noise, low vibration mini air sander from the Storm Force range by Draper is ideal for small scale surface repairs and other intricate work.


  • High speed mechanism ensures greater stock removal
  • Rotating air inlet, hook and loop adhesive pads
  • High-tech variable speed control lever for ultimate flexibility
  • Pad size 50mm
  • Free speed 15000rpm
  • Operating air pressure 90psi
  • Average air consumption 87l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Suitable for use with a centralised dust extraction system
  • Weight 620g
  • Manufacturer's part 65059
Type Mini air sander

Reviews

Be the first to submit a review

Trustpilot