Draper 64595 Joiners (warrington) Hammer Hickory Shaft 8oz

MPN
64595
Brand
Draper
EAN-13
5010559645954
Order Code
86-1382
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 313 despatched in 3 working days

Cross-pein hammer from Draper with a forged fine-grain high-carbon steel head.


  • Matt black painted
  • Correctly hardened and tempered
  • Polished faces and cheeks
  • First-quality straight-grained hickory shaft
Type Cross Pein Hammers
Weight 225g
Handle Material Hickory
Head Material Carbon steel
Face type Polished

Reviews

Be the first to submit a review

Trustpilot