Draper 64177 45mm Weatherproof Laminated Steel Padlock with Extra Long Shackle

MPN
64177
Brand
Draper
EAN-13
5010559641772
Order Code
91-5066
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.00 £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

Laminated steel body with hardened, plated coating steel shackle, 67mm long. Precision pin tumbler and brass cylinder. Special bumper to prevent damage to locked item. Incorporates weatherproof lock cover. Inside shackle size 18 x 59mm. Supplied complete with two keys. A key blank is available. Display packed.

Draper Security Rating: 4


Type Weatherproof laminated
Body Width 45mm
Material Steel
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot