Draper 64157 42mm Resetable 3 Number Combination Laminated Steel Padlock

MPN
64157
Brand
Draper
EAN-13
5010559641574
Order Code
91-5058
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Combination Key blank
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Three number combination (001-999), that is easily reset by use of tool supplied. Hardened steel shackle. Laminated body 42mm wide. Special cover to prevent damage to locked item. Supplied complete with resetting tool. Display packed.

Draper Security Rating: 3


Type Combination
Body Width 42mm
Material Steel
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot