Draper 63732 225 x 100mm Brick Bolster (display Packed)

MPN
63732
Brand
Draper
EAN-13
5010559637324
Order Code
91-3649
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Blade Width:

    75mm 100mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

A brick bolster with ground cutting edges and octagonal shank. Ideal for cutting bricks and composite blocks.


  • Blade width: 100mm
  • Length 225mm
  • Generally in accordance with BS3066:1995
  • Draper type 63732
Type Bolster
Blade Width 100mm
Number of Pieces 1
Length 225mm

Reviews

Be the first to submit a review

Trustpilot