Draper 63493 PZ Type Screwdrivers (No.0 x 75mm)

Draper Brand: Draper
Screwdrivers manufactured from chrome vanadium steel with a satin chrome plated finish and a magnetised tip. The screwdriver is fitted with a bi-material soft grip handle providing user comfort, even when used for prolonged periods. The handles have a hanging hole, which can be used to place a 'T' bar through when extra torque is required. Display packed.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Draper 63501 PZ Type Screwdrivers (No.2 x 100mm)
Draper 63501 PZ Type Screwdrivers (No.2 x 100mm)
Standard range
Order code: 92-1213
MPN: 63501

Despatched within 3 working days - 105 in stock
1+ £1.10
Price per unit Ex VAT
100mm PZ2 No Pozidriv No No No Screwdriver
Draper 63562 PZ Type Screwdrivers (No.3 x 150mm)
Draper 63562 PZ Type Screwdrivers (No.3 x 150mm)
Standard range
Order code: 92-1216
MPN: 63562

Despatched within 3 working days - 83 in stock
1+ £1.55
Price per unit Ex VAT
150mm PZ3 No Pozidriv No No No Screwdriver

Trustpilot