Draper 62000 1.5kva 230V 16A Twin Outlet Portable Transformer

Order Code:

91-6175

Brand: Draper MPN: 62000 EAN-13: 5010559620005

Discontinued


This portable transformer from Draper converts mains 230V to 110V when working on site. It has double 16A socketsand is fitted with a BS approved 3-pin moulded plug and approximately 2m of cable.


  • Double wound to class F insulation and centre tapped to earth
  • Thermal overload protection with external manual reset button
  • Input voltage: 230V
  • Output voltage: 110V
  • Output amperage: 16A
  • Intermittent rating: 1.5kVA
  • Continuous rating: approx. 60% of int. rating
  • Weight (approx.): 11.5kg
  • Complies to BN60309-1, EN61558-2-23 and IP44
Type Site Transformers

Questions

*Question functionality currently disabled
Wednesday, April 30, 2014 | Question by: Rapid Customer | Product code: 91-6175
Q. I presume the 16A rating is over the two sockets? That is 8 amps out per socket or can one deliver 16 amps if this is the only one used?
A. Hi Derek. Thank you for your question. The 16A total is shared between the 2 outlets.

Trustpilot