Draper 61814 Sub Dirty W/Pump Kit-Layflat Hose & Adapter 200L/Min, 10mx25mm 350W

Order Code:

92-4737

Brand: Draper MPN: 61814 EAN-13: 5059482028304

Discontinued


Ideal for pumping out inspection pits, ditches and footings where suspended solids may be present, general irrigation and other similar applications.

Fitted with thermal overload protection and float switch that automatically turns the water pump off when water level has dropped.

Complete with 10m Layflat hose and 10m (approx.) cable.

  • Voltage: 230V
  • Maximum output: 200L/min
  • Maximum head height: 9.5m
  • Motor: 750W
  • Float Switch: Yes
  • Output aperture diameter: 32mm
  • Max particle diameter: 30mm
  • Hose adapter diameter: 19mm

Alternatives (2)


Trustpilot