Draper 60977 3 tonne Red Heavy Duty Garage Trolley Jack

MPN
60977
Brand
Draper
EAN-13
5010559609772
Order Code
91-9694
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £146.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 19 in stockBack-order availability date - 24/11/2026

Robust jack which fulfills the requirements of an automotive workshop. Heavy-duty chassis and large steel castors improves positioning and manoeuvrability. Extra-large saddle aids positioning. Safety valve prevents the jack from overloading. Supplied with a cog-type release mechanism and a two piece handle.

  • Capacity 3 Tonne (3,000kg)
  • Minimum Height 135mm
  • Maximum Height 520mm
  • Saddle Diameter 130mm
  • Handle Length 1,000mm
  • Chassis Length 720mm
  • Nett Weight 40kg
Type Trolley Jack
Load Capacity 3tonne

Reviews

Be the first to submit a review

Trustpilot