Draper 60161 Gold Sand. Discs-Hk&Lp 125mm Asstd Grit- 120G-400G 8 Dust Ext. 10Pc

MPN
60161
Brand
Draper
EAN-13
5059482006357
Order Code
92-4713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 143 in stock

Pack of 10 gold sanding discs made from aluminium oxide with a special treatment of calcium stearate which is resin bonded to provide self-sharpening and anti-clogging performance.

The heavy-duty D-Weight backing paper makes the sanding disc more durable - able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding discs.

The eight pre-punched 8mm holes improve the dust extraction during sanding.

Ideal for sanding and finishing wood, metals - including ferrous alloys, painted surfaces, varnish, plastic and fillers.

Compatible with all 125mm random orbit sanders with a hook and loop backing pad, including Draper Stock No. 58097 and 89522.

  • Size: 125mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing type: Hook & Loop
  • Backing weight: D-Weight
Type Sanding Disc
Diameter 125mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot