Draper 58097 125mm Random Orbit Sander (430W)

MPN
58097
Brand
Draper
EAN-13
5010559580972
Order Code
92-0320
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 87 in stock

Features: Variable speed, Hook and loop base, Dust collection box and extraction facility, Supplied with 3 x sanding sheets and 1.8M cable with BS plug

  • Voltage 240V
  • Wattage 430W
  • No Load Speed 5,000-13,000rpm
  • Sanding pad 125mm
  • Weight 2.12kg
Type Sanders
Wattage 430w

Reviews

Be the first to submit a review

Trustpilot