Draper 57691 1/4 Sheet Sander (220W)

MPN
57691
Brand
Draper
EAN-13
5010559576913
Order Code
92-0319
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 75 in stock

Features: Hook and loop base with conventional sheet clamps, Dust collection box and extraction facility, Supplied with 3 x sanding sheets and 1.8M cable with BS plug

  • Voltage 240V
  • Wattage 220W
  • No Load Speed 13,000rpm
  • Sanding pad 127 x 104mm
  • Weight 1.41kg
Type Sanders

Reviews

Be the first to submit a review

Trustpilot