Draper 57681 Tri-Base (Detail) Sander (220W)

MPN
57681
Brand
Draper
EAN-13
5010559576814
Order Code
92-0314
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,476 in stock

Features: Interchangeable base and finger plates, Hook and loop base pads, Dust collection box and extraction facility, Supplied with 3 x sanding sheets and 1.8M cable with BS plug

  • Voltage 240V
  • Wattage 220W
  • No Load Speed 13000rpm
  • Sanding pad 148 x 148 x 96mm
  • Weight 1.26kg
Type Sanders
Wattage 220w

Reviews

Be the first to submit a review

Trustpilot