Draper 56768 Jigsaw (800W)

MPN
56768
Brand
Draper
EAN-13
5010559567683
Order Code
92-0311
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 267 in stock

Features: Variable speed control, Quick blade change facility, Pendulum action, Dust extraction and blower facility, Aluminium base, Supplied with wood cutting blade, parallel guide and 2M cable with BS plug

  • Voltage 230V
  • Wattage 800W
  • No Load Speed 0-3000rpm
  • Stroke length 22mm
  • Max wood cutting capacity 100mm
  • Max metal cutting capacity 10mm
  • Supplied in Case No
  • Weight 2.2kg
Type Jigsaws
Stroke length 22mm
Wattage 800w

Reviews

Be the first to submit a review

Trustpilot