Draper 56680 180mm Sander/Polisher (1200W)

MPN
56680
Brand
Draper
EAN-13
5010559566808
Order Code
92-0303
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/10/2026

Features: Dual function sander - polisher, Constant electronics, Hook and loop base, Variable speed control, Supplied with a polishing bonnet, hook and loop backing pad, sanding sheet, adjustable D handle with additional side handle and 3M cable with BS plug

  • Voltage 240V
  • Wattage 1200W
  • No Load speed 600-3000rpm
  • Pad size 180mm
  • Spindle thread M14
  • Supplied in Case No
  • Weight 2.75kg
Type Polishers
Wattage 1200w

Reviews

Be the first to submit a review

Trustpilot