Draper 56447 12mm Bore x 30m Garden Hose and Spray Gun Kit

MPN
56447
Brand
Draper
EAN-13
5010559564477
Order Code
91-6862
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

An ideal hose starter kit comprising a 12mm diameter x 30m PVC hose with a spray gun and connectors. The hose has polyester yarn reinforcement for kink resistance, an easy-clean surface and a minimum wall thickness of 2mm.


  • The spray gun kit is comprised of:
  • 30m hose
  • Five spray-pattern gun
  • Two hose connectors
  • Tap connector
  • The hose is manufactured in accordance with BS 3746
Type Spray & hose
Length 30m
Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot