Draper 56444 3 In 1 Heavy Duty Sack Truck

MPN
56444
Brand
Draper
Order Code
91-4301

Discontinued


High quality tubular steel frame. The sack truck has an extra set of swivel wheels that can be lowered vertically to serve as as extra support near the handles or positioned horizontally as "drag along" truck for heavy or bulky loads. Fitted with pneumatic tyres and grips on handles. Sold loose in polybag.
    Specification:
  • Maximum capacity: 300kg
  • Toe plate size: 400 x 300mm
  • Toe plate thickness: 4mm
  • Unladen weight: 20.9kg
  • Overall size L x W x H: 1275 x 614 x 560mm

Trustpilot