Draper 56414 Storm Force® 230V Paddle Mixer, 80L, 1200W

MPN
56414
Brand
Draper
EAN-13
5010559564149
Order Code
92-4683
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

This dual-handle corded paddle mixer is ideal for mixing low density materials like paint, varnish, bitumen and joint-sealing compounds up to 80 litres.

It has a robust design and is fitted with a high-quality gear box.

The variable speed dial and trigger gives the user enhanced control and performance up to 680rpm with a soft start.

There is a 120mm diameter swirl paddle for quick and consistent mixing.

The paddle mixer is comfortable to use with soft grip handles located on each side for prolonged mixing.

The operation is simple to use and there is a safety switch with lock-off button.

The dual-fold paddle is supplied with two spanners for removing and installing the paddle.

  • Voltage: 230V
  • Power: 1200W
  • No load speed: 0-680rpm
  • Paddle diameter: 120mm
  • Maximum volume: 80L
  • Spindle thread: M14
  • Weight: 4.3kg
Type Mixer
Voltage 230V
Power Output 1200W

Reviews

Be the first to submit a review

Trustpilot