Draper 56382 230V SDS+ Rotary Hammer Drill, 3.4kg, 1050W

MPN
56382
Brand
Draper
EAN-13
5010559563821
Order Code
92-4682
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £62.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 53 in stock

Features: 4 functions - Drill, Hammer, Chisel and Chisel lock, Safety clutch, Depth rod, Supplied with adjustable side handle, pointed chisel, flat chisel, 3 x drill bits and 2.2m cable with BS Plug.
  • Voltage: 230V
  • Wattage: 1050W
  • No load speed: 1000rpm
  • Max impact rate: 5000bpm
  • Impact joules: 3.0J
  • Drilling capacity masonry: 26mm
  • Drilling capacity wood: 42mm
  • Drilling capacity steel: 13mm
  • Supplied in case: Yes
  • Weight: 3.4kg

Reviews

Be the first to submit a review

Trustpilot