Draper 55944 XP20 20V Brushless Impact Driver (200Nm) - Bare

MPN
55944
Brand
Draper
EAN-13
5010559559442
Order Code
91-7651
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £114.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: XP20 multi - tool battery system, Brushless technology, Intelligent electronics, 3 electronic torque settings, Electronic self - driving mode, FG reinforced housing, Compact 130mm length, Quick - release hex bit holder, Self - drilling mode for fastening self driving screws, Super bright LED worklight, Variable speed control with electronic brake, Supplied with tough carry case fitted with metal clasps, XP20 interchangeable battery system allows you to combine one battery with any of the tools within the XP20 series.

  • Battery XP20 20V Li-ion
  • Impact Rate 0-4300bpm
  • No load speed 0-3800rpm
  • Max Torque 200Nm
  • Variable speed Yes
  • Collet 6mm (1/4") hex
  • Batteries Per Item N/A
  • Charger Type N/A
  • Supplied in Case Yes
  • Weight 0.94kg
Type XP20 20V Cordless Power Tools

Reviews

Be the first to submit a review

Trustpilot