Draper 55929 XP20 20V Brushless 1/2" Impact Wrench (300Nm) - Bare

MPN
55929
Brand
Draper
EAN-13
5010559559299
Order Code
91-7649
Country of Origin
China

Discontinued


Features: XP20 multi - tool battery system, brushless technology, intelligent electronics, 3 electronic torque settings, electronic smart reverse mode, FG reinforced housing, compact 145mm length, smart reverse (stops impact and slows rotation when bolt/nut is loosened), super bright LED worklight, variable speed control with electronic brake. Supplied with tough carry case fitted with metal clasps. XP20 interchangeable battery system allows you to combine one battery with any of the tools within the XP20 series.

  • Battery XP20 20V Li-ion
  • Impact Rate 0-4400bpm
  • No load speed 0-3600rpm
  • Max Torque 300Nm
  • Variable speed Yes
  • Square Drive 1/2"
  • Batteries Per Item N/A
  • Charger Type N/A
  • Supplied in Case Yes
  • Weight (bare tool) 0.95kg
Type XP20 20V Cordless Power Tools
Weight (bare tool) 0.95kg

Trustpilot